Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
4.5, 9 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
0.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±3%
Package
DIP
Isolation Voltage
500V
Width
35.56mm
Depth
22.6mm
Railway Approved
No
Series
CC-E
Load Regulation
600mV
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.86
Maximum Temperature
+85°C
Country of Origin
Japan
€ 377.19
€ 377.19 1 Tray of 10 (ex VAT)
€ 448.86
€ 448.86 1 Tray of 10 (inc. VAT)
1
€ 377.19
€ 377.19 1 Tray of 10 (ex VAT)
€ 448.86
€ 448.86 1 Tray of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 377.19 |
5 - 9 | € 371.50 |
10 - 24 | € 365.44 |
25 - 49 | € 359.07 |
50+ | € 352.34 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
4.5, 9 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
0.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±3%
Package
DIP
Isolation Voltage
500V
Width
35.56mm
Depth
22.6mm
Railway Approved
No
Series
CC-E
Load Regulation
600mV
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.86
Maximum Temperature
+85°C
Country of Origin
Japan