TDK-Lambda CCG 1.3-10W DC-DC Converter, 30V dc/ 340mA Output, 9 → 36 V dc Input, 10.2W, Through Hole, +100°C Max

RS Stock No.: 283-1745Brand: TDK-LambdaManufacturers Part No.: CCG10-24-15DFDistrelec Article No.: 30380867
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

30V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.2W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 52.05

€ 52.05 Each (ex VAT)

€ 61.94

€ 61.94 Each (inc. VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 30V dc/ 340mA Output, 9 → 36 V dc Input, 10.2W, Through Hole, +100°C Max

€ 52.05

€ 52.05 Each (ex VAT)

€ 61.94

€ 61.94 Each (inc. VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 30V dc/ 340mA Output, 9 → 36 V dc Input, 10.2W, Through Hole, +100°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

30V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.2W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more