Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan
€ 26.10
€ 26.10 Each (ex VAT)
€ 31.06
€ 31.06 Each (inc. VAT)
1
€ 26.10
€ 26.10 Each (ex VAT)
€ 31.06
€ 31.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.10 |
5 - 9 | € 25.71 |
10 - 24 | € 25.32 |
25 - 49 | € 24.88 |
50+ | € 24.38 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan