E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda CCG 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp

RS Stock No.: 899-8510Brand: TDK-LambdaManufacturers Part No.: CCG30-48-12SDistrelec Article No.: 30145583
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG 30

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant

Product details

TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters

The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 53.67

€ 53.67 Each (ex VAT)

€ 63.87

€ 63.87 Each (inc. VAT)

TDK-Lambda CCG 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp

€ 53.67

€ 53.67 Each (ex VAT)

€ 63.87

€ 63.87 Each (inc. VAT)

TDK-Lambda CCG 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 53.67
5 - 9€ 52.86
10 - 24€ 52.00
25 - 49€ 51.08
50+€ 50.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG 30

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant

Product details

TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters

The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more