TDK-Lambda CCG15-30 DC-DC Converter, 15V dc/ 2A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C

RS Stock No.: 204-0456Brand: TDK-LambdaManufacturers Part No.: CCG30-48-15SDistrelec Article No.: 30145585
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

18 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

13.5 → 16.5V dc

Package

SMD

Isolation Voltage

1.5kV

Width

25.4mm

Depth

25.4mm

Railway Approved

No

Series

CCG15-30

Load Regulation

60mV

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 57.77

€ 57.77 Each (ex VAT)

€ 68.75

€ 68.75 Each (inc. VAT)

TDK-Lambda CCG15-30 DC-DC Converter, 15V dc/ 2A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C

€ 57.77

€ 57.77 Each (ex VAT)

€ 68.75

€ 68.75 Each (inc. VAT)

TDK-Lambda CCG15-30 DC-DC Converter, 15V dc/ 2A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

18 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

13.5 → 16.5V dc

Package

SMD

Isolation Voltage

1.5kV

Width

25.4mm

Depth

25.4mm

Railway Approved

No

Series

CCG15-30

Load Regulation

60mV

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more