E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CFE400M-48-5C-TFCML-NT, 48V dc, 8.3A, 400W, 1 Output, 85 →

RS Stock No.: 764-9255Brand: TDK-LambdaManufacturers Part No.: CFE400M-48-5C-TFCML-NT
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

8.3A

Power Rating

400W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

100mm

Medical Approved

Yes

Depth

71.2mm

Efficiency

94%

Minimum Temperature

0°C

Weight

860g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

TDK Lambda Series CFE400M, 400W, U Bracket AC-DC Medical Power Supply

CFE400M, 400W, fan cooled, AC-DC U Bracket, low profile medical power supplies rated at 400W for operating temperatures from 0°C to +50°C with an AC input range of 85-264Vac and dual fusing as standard. These CFE400M AC-DC power supplies have a low leakage current of < 300μA, 4kVac reinforced input-to-output isolation, an output-to-ground isolation of 1500Vac and meet IEC/EN/UL/CSA 60601-1 Editions 2 & 3 safety approvals, suitable for medical and dental applications. The CFE400M series medical power supply has a zero-voltage-switching (ZVS) resonant converter on the output stage which reduces switching losses and noise, improves EMC, and enhances overall efficiency. The microprocessor within these CFE400M medical power supplies control the output of the resonant converter as well as the current limit and peak current operation, which enables the supply to provide power to inductive as well as capacitive loads. Typical applications for these CFE400M 400W medical power supplies include medical/dental equipment and other high integrity applications including laboratory, process controls, ATE, automation, broadcast, instrumentation, routers, servers and security networks.

Wide input voltage range of 85-264 Vac
Medical approval to IEC/EN/UL/CSA 60601-1 Editions 2 & 3
4kVac reinforced input-to-output isolation
Low leakage current of < 300μ
Dual fusing
5V / 80mA (0.5W standby mode power)
High efficiency of 94% typically
Full digital control
Remote On/Off inhibit and POWER GOOD signalling
Short circuit, overvoltage and over temperature protection
Compact 7.0 x 3.94 x 1.6" design
EMC compliance to EN55011, EN55022 Class B, FCC47 part 15 subpart B
Harmonic current compliance to EN61000-3-2 Class A

Standards

IEC/EN/UL/CSA 60950-1 Edition 2, IEC/EN/UL/CSA 60601-1 Editions 2 & 3 , meets IEC/EN/UL/CSA 61010-1 Edition 2

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CFE400M-48-5C-TFCML-NT, 48V dc, 8.3A, 400W, 1 Output, 85 →

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CFE400M-48-5C-TFCML-NT, 48V dc, 8.3A, 400W, 1 Output, 85 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

8.3A

Power Rating

400W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

100mm

Medical Approved

Yes

Depth

71.2mm

Efficiency

94%

Minimum Temperature

0°C

Weight

860g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

TDK Lambda Series CFE400M, 400W, U Bracket AC-DC Medical Power Supply

CFE400M, 400W, fan cooled, AC-DC U Bracket, low profile medical power supplies rated at 400W for operating temperatures from 0°C to +50°C with an AC input range of 85-264Vac and dual fusing as standard. These CFE400M AC-DC power supplies have a low leakage current of < 300μA, 4kVac reinforced input-to-output isolation, an output-to-ground isolation of 1500Vac and meet IEC/EN/UL/CSA 60601-1 Editions 2 & 3 safety approvals, suitable for medical and dental applications. The CFE400M series medical power supply has a zero-voltage-switching (ZVS) resonant converter on the output stage which reduces switching losses and noise, improves EMC, and enhances overall efficiency. The microprocessor within these CFE400M medical power supplies control the output of the resonant converter as well as the current limit and peak current operation, which enables the supply to provide power to inductive as well as capacitive loads. Typical applications for these CFE400M 400W medical power supplies include medical/dental equipment and other high integrity applications including laboratory, process controls, ATE, automation, broadcast, instrumentation, routers, servers and security networks.

Wide input voltage range of 85-264 Vac
Medical approval to IEC/EN/UL/CSA 60601-1 Editions 2 & 3
4kVac reinforced input-to-output isolation
Low leakage current of < 300μ
Dual fusing
5V / 80mA (0.5W standby mode power)
High efficiency of 94% typically
Full digital control
Remote On/Off inhibit and POWER GOOD signalling
Short circuit, overvoltage and over temperature protection
Compact 7.0 x 3.94 x 1.6" design
EMC compliance to EN55011, EN55022 Class B, FCC47 part 15 subpart B
Harmonic current compliance to EN61000-3-2 Class A

Standards

IEC/EN/UL/CSA 60950-1 Edition 2, IEC/EN/UL/CSA 60601-1 Editions 2 & 3 , meets IEC/EN/UL/CSA 61010-1 Edition 2