TDK-Lambda CN-A DC-DC Converter, 24V dc/ 1.3A Output, 60 → 160 V dc Input, 31.2W, Through Hole, +100°C Max Temp

RS Stock No.: 764-9270Brand: TDK-LambdaManufacturers Part No.: CN30A110-24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

60 → 160 V dc

Power Rating

31.2W

Input Voltage Nominal

110 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

3kV ac

Length

57.9mm

Depth

12.7mm

Series

CN-A

Load Regulation

192mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

84%

Country of Origin

Japan

Product details

TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter

CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.

Wide 60 - 160Vdc Input to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm

Standards

UL60950-1, CSA60950-1, EN60950-1, CE LVD

TDK Lambda 100 to 200W Railway Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 245.76

€ 245.76 Each (ex VAT)

€ 292.45

€ 292.45 Each (inc. VAT)

TDK-Lambda CN-A DC-DC Converter, 24V dc/ 1.3A Output, 60 → 160 V dc Input, 31.2W, Through Hole, +100°C Max Temp

€ 245.76

€ 245.76 Each (ex VAT)

€ 292.45

€ 292.45 Each (inc. VAT)

TDK-Lambda CN-A DC-DC Converter, 24V dc/ 1.3A Output, 60 → 160 V dc Input, 31.2W, Through Hole, +100°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

60 → 160 V dc

Power Rating

31.2W

Input Voltage Nominal

110 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

3kV ac

Length

57.9mm

Depth

12.7mm

Series

CN-A

Load Regulation

192mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

84%

Country of Origin

Japan

Product details

TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter

CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.

Wide 60 - 160Vdc Input to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm

Standards

UL60950-1, CSA60950-1, EN60950-1, CE LVD

TDK Lambda 100 to 200W Railway Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more