TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 466-5774Brand: TDK-LambdaManufacturers Part No.: DLP120-24-1/E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DLP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

110 x 60 x 97mm

Width

60mm

Depth

110mm

Height

97mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

240mV

Load Regulation

192mV

Maximum Temperature

+60°C

Product details

75W to 240W DLP Series

Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase

Standards

UL508, CSA22.2, EN60950, EN50178

Stock information temporarily unavailable.

€ 221.69

€ 221.69 Each (ex VAT)

€ 263.81

€ 263.81 Each (inc. VAT)

TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 221.69

€ 221.69 Each (ex VAT)

€ 263.81

€ 263.81 Each (inc. VAT)

TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DLP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

110 x 60 x 97mm

Width

60mm

Depth

110mm

Height

97mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

240mV

Load Regulation

192mV

Maximum Temperature

+60°C

Product details

75W to 240W DLP Series

Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase

Standards

UL508, CSA22.2, EN60950, EN50178