TDK-Lambda DRL-30 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.1A Output, 30W

Technical Document
Specifications
Brand
TDK-LambdaSeries
DRL-30
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.1A
Dimensions
36 x 55.6 x 94mm
Width
36mm
Depth
55.6mm
Height
91mm
Load Regulation
120mV
Special Features
High In-Service Lifetime, Low No Load Consumption
Ripple And Noise
120mV
Output Voltage Adjustment Range
12 → 15V
Maximum Temperature
+71°C
Standards Met
IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Minimum Temperature
-20°C
Mounting Type
DIN Rail Mount
Country of Origin
China
Product details
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.
Features and Benefits
• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C
Product Application Information
• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy
€ 53.12
€ 53.12 Each (ex VAT)
€ 63.21
€ 63.21 Each (inc. VAT)
1
€ 53.12
€ 53.12 Each (ex VAT)
€ 63.21
€ 63.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaSeries
DRL-30
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.1A
Dimensions
36 x 55.6 x 94mm
Width
36mm
Depth
55.6mm
Height
91mm
Load Regulation
120mV
Special Features
High In-Service Lifetime, Low No Load Consumption
Ripple And Noise
120mV
Output Voltage Adjustment Range
12 → 15V
Maximum Temperature
+71°C
Standards Met
IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Minimum Temperature
-20°C
Mounting Type
DIN Rail Mount
Country of Origin
China
Product details
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.
Features and Benefits
• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C
Product Application Information
• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy