TDK-Lambda 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output

RS Stock No.: 125-3769Brand: TDK-LambdaManufacturers Part No.: DT-150PW-480-D
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

48V dc

Input Voltage

90 → 264V

Output Current

3.13A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

150W

Cable Length

1050mm

Standards Met

CSA 60950-1, EN 55022-B, EN 55024, EN 69501-1, FCC Class B, IEC 60950-1, UL

Efficiency

89%

MTBF

140000h

Series

DT150-D

Length

170mm

Width

85mm

Depth

44mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply

DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.

Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B

Standards

Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1

Switch Mode - TDK Lambda

You may be interested in
Stock information temporarily unavailable.

€ 146.72

€ 146.72 Each (ex VAT)

€ 174.60

€ 174.60 Each (inc. VAT)

TDK-Lambda 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output

€ 146.72

€ 146.72 Each (ex VAT)

€ 174.60

€ 174.60 Each (inc. VAT)

TDK-Lambda 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 146.72
5 - 9€ 141.56
10 - 24€ 136.13
25 - 49€ 134.33
50+€ 132.39
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

48V dc

Input Voltage

90 → 264V

Output Current

3.13A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

150W

Cable Length

1050mm

Standards Met

CSA 60950-1, EN 55022-B, EN 55024, EN 69501-1, FCC Class B, IEC 60950-1, UL

Efficiency

89%

MTBF

140000h

Series

DT150-D

Length

170mm

Width

85mm

Depth

44mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply

DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.

Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B

Standards

Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1

Switch Mode - TDK Lambda

You may be interested in