E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda 165W Power Brick AC/DC Adapter 36V dc Output, 4.6A Output

RS Stock No.: 106-5938Brand: TDK-LambdaManufacturers Part No.: DTM-165PW-360-C
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

36V dc

Input Voltage

85 → 264V ac

Output Current

4.6A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

165W

Cable Length

1mm

Medical Approved

Yes

Standards Met

CE Mark, CEC, EISA, EN 55022, EN 60601-1, Erp, FCC Part 18 Class B, IEC 60601-1, UL 60601-1

Depth

44mm

Minimum Temperature

0°C

Width

85mm

Energy Efficiency Level

V

Load Regulation

±3%

Length

170mm

Series

DTM165-C

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DTM165-PW 160 W Medical Approved Desktop Power Supply

The DTM165-C8 series has been designed to offer a rugged power supply for use in the medical industry. With a wide input voltage rating and a selection of output voltages, these units are versatile and extremely energy efficient. These units fully meet CEC, ErP and EISA Efficiency Level V standards reducing energy consumption and helping to reduce operational costs.

They are fitted with an industry standard 4-pin DIN Connector making them compatible with most systems. They have 4000 V ac isolation from input to output and earth leakage currents of less than 300μA.

Potential Applications

The series is intended to power a range of hospital, dental and healthcare products for monitoring, imaging and diagnostic applications.

Features

CEC and EISA compliant
Easier system compliance
Wide range AC input
Global operation
87% average efficiency
Consumes less energy
Medical certifications

Switch Mode - TDK Lambda

Stock information temporarily unavailable.

€ 276.90

€ 276.90 Each (ex VAT)

€ 329.51

€ 329.51 Each (inc. VAT)

TDK-Lambda 165W Power Brick AC/DC Adapter 36V dc Output, 4.6A Output

€ 276.90

€ 276.90 Each (ex VAT)

€ 329.51

€ 329.51 Each (inc. VAT)

TDK-Lambda 165W Power Brick AC/DC Adapter 36V dc Output, 4.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

36V dc

Input Voltage

85 → 264V ac

Output Current

4.6A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

165W

Cable Length

1mm

Medical Approved

Yes

Standards Met

CE Mark, CEC, EISA, EN 55022, EN 60601-1, Erp, FCC Part 18 Class B, IEC 60601-1, UL 60601-1

Depth

44mm

Minimum Temperature

0°C

Width

85mm

Energy Efficiency Level

V

Load Regulation

±3%

Length

170mm

Series

DTM165-C

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DTM165-PW 160 W Medical Approved Desktop Power Supply

The DTM165-C8 series has been designed to offer a rugged power supply for use in the medical industry. With a wide input voltage rating and a selection of output voltages, these units are versatile and extremely energy efficient. These units fully meet CEC, ErP and EISA Efficiency Level V standards reducing energy consumption and helping to reduce operational costs.

They are fitted with an industry standard 4-pin DIN Connector making them compatible with most systems. They have 4000 V ac isolation from input to output and earth leakage currents of less than 300μA.

Potential Applications

The series is intended to power a range of hospital, dental and healthcare products for monitoring, imaging and diagnostic applications.

Features

CEC and EISA compliant
Easier system compliance
Wide range AC input
Global operation
87% average efficiency
Consumes less energy
Medical certifications

Switch Mode - TDK Lambda