E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Switching Power Supply, HWS150A-12, 12V dc, 13A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

RS Stock No.: 813-8989Brand: TDK-LambdaManufacturers Part No.: HWS150A-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

13A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Open Frame

Length

82mm

Width

37mm

Depth

160mm

Efficiency

90%

Minimum Temperature

-10°C

Weight

500g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, HWS150A-12, 12V dc, 13A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

P.O.A.

TDK-Lambda Switching Power Supply, HWS150A-12, 12V dc, 13A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

13A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Open Frame

Length

82mm

Width

37mm

Depth

160mm

Efficiency

90%

Minimum Temperature

-10°C

Weight

500g

Maximum Temperature

+50°C

Country of Origin

Malaysia