E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, KWS 5 12, 12V dc, 450mA, 5W, 1 Output, 110 → 340 V dc, 85

RS Stock No.: 178-8341Brand: TDK-LambdaManufacturers Part No.: KWS 5 12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

450mA

Power Rating

5W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

20.5mm

Efficiency

76%

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Weight

75g

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, KWS 5 12, 12V dc, 450mA, 5W, 1 Output, 110 → 340 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, KWS 5 12, 12V dc, 450mA, 5W, 1 Output, 110 → 340 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

450mA

Power Rating

5W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

20.5mm

Efficiency

76%

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Weight

75g

Country of Origin

Vietnam