E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Switching Power Supply, LS100-36, 36V dc, 3A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 680-2805Brand: TDK-LambdaManufacturers Part No.: LS100-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

3A

Power Rating

100W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.3in

Width

3.8in

Depth

1.5in

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

600g

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

€ 64.97

€ 64.97 Each (ex VAT)

€ 77.31

€ 77.31 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS100-36, 36V dc, 3A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

€ 64.97

€ 64.97 Each (ex VAT)

€ 77.31

€ 77.31 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS100-36, 36V dc, 3A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 64.97
5 - 9€ 63.98
10 - 24€ 62.96
25 - 49€ 61.84
50+€ 60.69

Technical Document

Specifications

Output Voltage

36V dc

Output Current

3A

Power Rating

100W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.3in

Width

3.8in

Depth

1.5in

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

600g

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda