TDK-Lambda Switching Power Supply, RFE1000-24-Y, 24V dc, 40A, 960W, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 680-2880Brand: TDK-LambdaManufacturers Part No.: RFE1000-24-Y
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

305mm

Width

127mm

Depth

41mm

Efficiency

86%

Weight

2kg

Maximum Temperature

+70°C

Minimum Temperature

0°C

Product details

TDK Lambda RFE1000 Series, 1000W Universal Input, Single Output, 1U Front End

Low profile package fits 1U applications
Power factor correction to EN61000-3-2
Up to 88% efficiency
Internal OR-ing diodes
Current share
Over current/voltage/temperature protection
Conducted and radiated EMC - EN55022, level B, FCC part 15J-B

Approvals

UL, CSA

Standards

UL 60950-1, EN 60950-1

Stock information temporarily unavailable.

€ 953.57

€ 953.57 Each (ex VAT)

€ 1,134.75

€ 1,134.75 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RFE1000-24-Y, 24V dc, 40A, 960W, 1 Output, 85 → 265V ac Input Voltage

€ 953.57

€ 953.57 Each (ex VAT)

€ 1,134.75

€ 1,134.75 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RFE1000-24-Y, 24V dc, 40A, 960W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

305mm

Width

127mm

Depth

41mm

Efficiency

86%

Weight

2kg

Maximum Temperature

+70°C

Minimum Temperature

0°C

Product details

TDK Lambda RFE1000 Series, 1000W Universal Input, Single Output, 1U Front End

Low profile package fits 1U applications
Power factor correction to EN61000-3-2
Up to 88% efficiency
Internal OR-ing diodes
Current share
Over current/voltage/temperature protection
Conducted and radiated EMC - EN55022, level B, FCC part 15J-B

Approvals

UL, CSA

Standards

UL 60950-1, EN 60950-1