Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TDK-Lambda 16 A Common mode filter 20mΩ 250V

RS Stock No.: 181-3300Brand: TDK-LambdaManufacturers Part No.: RSEV-2016
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Series

RSEV

Test Frequency

60 Hz

DC Resistance

20mΩ

Maximum Current

16 A

Dimensions

85 x 39 x 30mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

DIN Rail

Voltage Rating

250V

Termination Style

Screw

Maximum Operating Temperature

+85°C

Length

85mm

Depth

39mm

Minimum Operating Temperature

-25°C

Height

30mm

Country of Origin

China

Stock information temporarily unavailable.

€ 39.00

€ 39.00 Each (ex VAT)

€ 46.41

€ 46.41 Each (inc. VAT)

TDK-Lambda 16 A Common mode filter 20mΩ 250V

€ 39.00

€ 39.00 Each (ex VAT)

€ 46.41

€ 46.41 Each (inc. VAT)

TDK-Lambda 16 A Common mode filter 20mΩ 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSEV

Test Frequency

60 Hz

DC Resistance

20mΩ

Maximum Current

16 A

Dimensions

85 x 39 x 30mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

DIN Rail

Voltage Rating

250V

Termination Style

Screw

Maximum Operating Temperature

+85°C

Length

85mm

Depth

39mm

Minimum Operating Temperature

-25°C

Height

30mm

Country of Origin

China