E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda 30A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase

RS Stock No.: 238-0237Brand: TDK-LambdaManufacturers Part No.: RSHN-2030
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

1

Country of Origin

Japan

Stock information temporarily unavailable.

€ 68.73

€ 68.73 Each (ex VAT)

€ 81.79

€ 81.79 Each (inc. VAT)

TDK-Lambda 30A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase

€ 68.73

€ 68.73 Each (ex VAT)

€ 81.79

€ 81.79 Each (inc. VAT)

TDK-Lambda 30A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

1

Country of Origin

Japan