TDK-Lambda Switching Power Supply, V4FFS 12V40A, 12V dc, 40A, 450W, 1 Output, 130 → 330 V dc, 90 → 264 V

RS Stock No.: 408-4333Brand: TDK-LambdaManufacturers Part No.: V4FFS 12V40A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

40A

Power Rating

450W

Number of Outputs

1

Input Voltage

130 → 330 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

268.4mm

Width

127mm

Depth

63.5mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

450W, 650W & 900W Universal Input, Single/Multi-Output, Vega Series

Voltage adjustment on all outputs
No minimum load required
Power Factor Correction to EN61000-3-2
EMC meets EN55022-B, FCC-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
Integral end mounted fan
6.35mm Faston input connectors (for 450W & 650W)
Screw input terminals (for 900W)
Screw terminals for outputs
Mounting - M4 fixing on 2 faces
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)

Approvals

UL Recognised Component for Canada & US

Standards

EN60950, UL1950, CSA22.2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 672.31

€ 672.31 Each (ex VAT)

€ 800.05

€ 800.05 Each (inc. VAT)

TDK-Lambda Switching Power Supply, V4FFS 12V40A, 12V dc, 40A, 450W, 1 Output, 130 → 330 V dc, 90 → 264 V

€ 672.31

€ 672.31 Each (ex VAT)

€ 800.05

€ 800.05 Each (inc. VAT)

TDK-Lambda Switching Power Supply, V4FFS 12V40A, 12V dc, 40A, 450W, 1 Output, 130 → 330 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

40A

Power Rating

450W

Number of Outputs

1

Input Voltage

130 → 330 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

268.4mm

Width

127mm

Depth

63.5mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

450W, 650W & 900W Universal Input, Single/Multi-Output, Vega Series

Voltage adjustment on all outputs
No minimum load required
Power Factor Correction to EN61000-3-2
EMC meets EN55022-B, FCC-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
Integral end mounted fan
6.35mm Faston input connectors (for 450W & 650W)
Screw input terminals (for 900W)
Screw terminals for outputs
Mounting - M4 fixing on 2 faces
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)

Approvals

UL Recognised Component for Canada & US

Standards

EN60950, UL1950, CSA22.2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more