TDK-Lambda Switching Power Supply, ZPS40-24, 24V dc, 1.67A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

RS Stock No.: 528-8003Brand: TDK-LambdaManufacturers Part No.: ZPS40-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.67A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30.48mm

Efficiency

86%

Weight

170g

Minimum Temperature

0°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

2x4 inch, 40 & 60W ZP Series

Single, Dual and Triple Outputs
Wide Range AC Input
Low Profile, Industry Standard Footprint
Global Safety Agency Compliance

Switch Mode - TDK-Lambda

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 135.68

€ 135.68 Each (ex VAT)

€ 161.46

€ 161.46 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZPS40-24, 24V dc, 1.67A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

€ 135.68

€ 135.68 Each (ex VAT)

€ 161.46

€ 161.46 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZPS40-24, 24V dc, 1.67A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 135.68
5 - 9€ 133.65
10 - 24€ 131.45
25 - 49€ 129.16
50+€ 126.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.67A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30.48mm

Efficiency

86%

Weight

170g

Minimum Temperature

0°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

2x4 inch, 40 & 60W ZP Series

Single, Dual and Triple Outputs
Wide Range AC Input
Low Profile, Industry Standard Footprint
Global Safety Agency Compliance

Switch Mode - TDK-Lambda

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more