E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Switching Power Supply, ZPSA60-12, 12V dc, 60W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 135-4194Brand: TDK-LambdaManufacturers Part No.: ZPSA60-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

50.8mm

Width

101.6mm

Efficiency

88%

Minimum Temperature

0°C

Weight

130g

Maximum Temperature

+70°C

Energy Efficiency Level

VI

Product details

TDL Lambda ZPSA Series 60 W

Featuring a lower profile and higher efficiency, the ZPSA series is TDK-Lambda's second generation of single output 40W power supplies with a 2" x 4" footprint.

Features and Benefits

• Industry Standard Footprint
• Available to Second Source
• Up to 88% efficiency
• Less System Heating
• Broad Product Range
• Optimization of Power Supply to System
• Meets EN61000-4 Immunity
• Greater Reliability

• Wide Range AC Input
• Low Profile, Industry Standard Footprint
• Global Safety Agency Compliance
• RoHS Compliant

Key Market Segments & Applications

Video/Audio Routers
Datacom
Point of Sale
Test and Measurement
LED Signs

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

€ 56.96

€ 56.96 Each (ex VAT)

€ 67.78

€ 67.78 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZPSA60-12, 12V dc, 60W, 1 Output, 90 → 264V ac Input Voltage

€ 56.96

€ 56.96 Each (ex VAT)

€ 67.78

€ 67.78 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZPSA60-12, 12V dc, 60W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

50.8mm

Width

101.6mm

Efficiency

88%

Minimum Temperature

0°C

Weight

130g

Maximum Temperature

+70°C

Energy Efficiency Level

VI

Product details

TDL Lambda ZPSA Series 60 W

Featuring a lower profile and higher efficiency, the ZPSA series is TDK-Lambda's second generation of single output 40W power supplies with a 2" x 4" footprint.

Features and Benefits

• Industry Standard Footprint
• Available to Second Source
• Up to 88% efficiency
• Less System Heating
• Broad Product Range
• Optimization of Power Supply to System
• Meets EN61000-4 Immunity
• Greater Reliability

• Wide Range AC Input
• Low Profile, Industry Standard Footprint
• Global Safety Agency Compliance
• RoHS Compliant

Key Market Segments & Applications

Video/Audio Routers
Datacom
Point of Sale
Test and Measurement
LED Signs

Switch Mode - TDK-Lambda