E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30 5 HFP, 5V dc, 6A, 50W, 1 Output, 110 → 330 V dc, 85

RS Stock No.: 256-581Brand: TDK-LambdaManufacturers Part No.: ZWS 30 5 HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55.1mm

Depth

25.9mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30 5 HFP, 5V dc, 6A, 50W, 1 Output, 110 → 330 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30 5 HFP, 5V dc, 6A, 50W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55.1mm

Depth

25.9mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+60°C

Country of Origin

Malaysia