E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5 5 HFP, 5V dc, 1A, 5W, 1 Output, 110 → 330 V dc, 85

RS Stock No.: 256-610Brand: TDK-LambdaManufacturers Part No.: ZWS 5 5 HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

98mm

Width

44.9mm

Depth

21mm

Efficiency

67%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

120g

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5 5 HFP, 5V dc, 1A, 5W, 1 Output, 110 → 330 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5 5 HFP, 5V dc, 1A, 5W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

98mm

Width

44.9mm

Depth

21mm

Efficiency

67%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

120g