E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS100AF-24/J, 24V dc, 4.3A, 103W, 1 Output, 120 → 370 V

RS Stock No.: 285-153Brand: TDK-LambdaManufacturers Part No.: ZWS100AF-24/J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.3A

Power Rating

103W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

62mm

Depth

35mm

Efficiency

81%

Minimum Temperature

-10°C

Weight

380g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

ZWS-AF Series, Single Output, 50 to 150 W

Open frame switching power supplies

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS100AF-24/J, 24V dc, 4.3A, 103W, 1 Output, 120 → 370 V

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS100AF-24/J, 24V dc, 4.3A, 103W, 1 Output, 120 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.3A

Power Rating

103W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

62mm

Depth

35mm

Efficiency

81%

Minimum Temperature

-10°C

Weight

380g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

ZWS-AF Series, Single Output, 50 to 150 W

Open frame switching power supplies

Switch Mode - TDK-Lambda