TDK-Lambda Switching Power Supply, ZWS10B-12, 12V dc, 900mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 265 V

RS Stock No.: 777-5067Brand: TDK-LambdaManufacturers Part No.: ZWS10B-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

900mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

73.5mm

Width

55mm

Depth

22mm

Efficiency

83%

Weight

45g

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

€ 60.90

€ 60.90 Each (ex VAT)

€ 72.47

€ 72.47 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWS10B-12, 12V dc, 900mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 265 V

€ 60.90

€ 60.90 Each (ex VAT)

€ 72.47

€ 72.47 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWS10B-12, 12V dc, 900mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

900mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

73.5mm

Width

55mm

Depth

22mm

Efficiency

83%

Weight

45g

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability

Switch Mode - TDK-Lambda