Technical Document
Specifications
Brand
TDKMaximum dc Current
400mA
Package/Case
2520
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Maximum DC Resistance
350mΩ
Series
ACM
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
€ 1.10
€ 1.10 Each (ex VAT)
€ 1.31
€ 1.31 Each (inc. VAT)
Standard
1
€ 1.10
€ 1.10 Each (ex VAT)
€ 1.31
€ 1.31 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 1.10 |
25 - 49 | € 0.89 |
50 - 99 | € 0.86 |
100 - 249 | € 0.81 |
250+ | € 0.76 |
Technical Document
Specifications
Brand
TDKMaximum dc Current
400mA
Package/Case
2520
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Maximum DC Resistance
350mΩ
Series
ACM
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines