E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 2.5μF MLCC, 900V dc V, ±20% , SMD

RS Stock No.: 188-0291Brand: TDKManufacturers Part No.: B58035U9255M001
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2.5µF

Voltage

900V dc

Package/Case

FA10

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Dimensions

7.4 x 30 x 9.1mm

Length

7.4mm

Automotive Standard

AEC-Q200

Depth

30mm

Height

9.1mm

Series

CeraLink FA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Stock information temporarily unavailable.

€ 7,351.00

€ 73.51 Each (On a Reel of 100) (ex VAT)

€ 8,747.69

€ 87.477 Each (On a Reel of 100) (inc. VAT)

TDK 2.5μF MLCC, 900V dc V, ±20% , SMD

€ 7,351.00

€ 73.51 Each (On a Reel of 100) (ex VAT)

€ 8,747.69

€ 87.477 Each (On a Reel of 100) (inc. VAT)

TDK 2.5μF MLCC, 900V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

2.5µF

Voltage

900V dc

Package/Case

FA10

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Dimensions

7.4 x 30 x 9.1mm

Length

7.4mm

Automotive Standard

AEC-Q200

Depth

30mm

Height

9.1mm

Series

CeraLink FA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder