E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 921-4378Brand: TDKManufacturers Part No.: C1005X5R1A475M050BC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C Type 0402 Series X5R Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

You may be interested in
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0.345Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 1,300.00

€ 0.13 Each (On a Reel of 10000) (ex VAT)

€ 1,547.00

€ 0.155 Each (On a Reel of 10000) (inc. VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

€ 1,300.00

€ 0.13 Each (On a Reel of 10000) (ex VAT)

€ 1,547.00

€ 0.155 Each (On a Reel of 10000) (inc. VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0.345Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C Type 0402 Series X5R Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

You may be interested in
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0.345Each (In a Pack of 25) (ex VAT)