TDK 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

RS Stock No.: 242-7323Brand: TDKManufacturers Part No.: C1005X7S1A474K050BC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

470nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7S

Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (In a Pack of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Pack of 100) (inc. VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Select packaging type

€ 5.00

€ 0.05 Each (In a Pack of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Pack of 100) (inc. VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.05€ 5.00
500 - 900€ 0.05€ 5.00
1000 - 1900€ 0.03€ 3.00
2000+€ 0.03€ 3.00

Technical Document

Specifications

Brand

TDK

Capacitance

470nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7S