Technical Document
Specifications
Brand
TDKCapacitance
2.2nF
Voltage
100V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
€ 300.00
€ 0.03 Each (On a Reel of 10000) (ex VAT)
€ 357.00
€ 0.036 Each (On a Reel of 10000) (inc. VAT)
10000
€ 300.00
€ 0.03 Each (On a Reel of 10000) (ex VAT)
€ 357.00
€ 0.036 Each (On a Reel of 10000) (inc. VAT)
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKCapacitance
2.2nF
Voltage
100V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
