TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 788-2975Brand: TDKManufacturers Part No.: C1608C0G1H332J080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

You may be interested in
Murata 3.3nF MLCC, 50V dc V, ±5% , SMD
€ 0.06Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 6.50

€ 0.13 Each (In a Pack of 50) (ex VAT)

€ 7.74

€ 0.155 Each (In a Pack of 50) (inc. VAT)

TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

€ 6.50

€ 0.13 Each (In a Pack of 50) (ex VAT)

€ 7.74

€ 0.155 Each (In a Pack of 50) (inc. VAT)

TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 3.3nF MLCC, 50V dc V, ±5% , SMD
€ 0.06Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

You may be interested in
Murata 3.3nF MLCC, 50V dc V, ±5% , SMD
€ 0.06Each (In a Pack of 100) (ex VAT)