E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

RS Stock No.: 242-7341Brand: TDKManufacturers Part No.: C1608X5R1C105K080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Stock information temporarily unavailable.

€ 120.00

€ 0.03 Each (On a Reel of 4000) (ex VAT)

€ 142.80

€ 0.036 Each (On a Reel of 4000) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

€ 120.00

€ 0.03 Each (On a Reel of 4000) (ex VAT)

€ 142.80

€ 0.036 Each (On a Reel of 4000) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R