E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

RS Stock No.: 242-7396Brand: TDKManufacturers Part No.: C2012X7R1A106K125AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

€ 13.00

€ 0.26 Each (In a Pack of 50) (ex VAT)

€ 15.47

€ 0.309 Each (In a Pack of 50) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Select packaging type

€ 13.00

€ 0.26 Each (In a Pack of 50) (ex VAT)

€ 15.47

€ 0.309 Each (In a Pack of 50) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.26€ 13.00
250 - 450€ 0.21€ 10.50
500 - 950€ 0.18€ 9.00
1000+€ 0.16€ 8.00

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R