TDK 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

RS Stock No.: 179-4850Brand: TDKManufacturers Part No.: CGA3E2NP02A020C080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China

Stock information temporarily unavailable.

€ 200.00

€ 0.05 Each (On a Reel of 4000) (ex VAT)

€ 238.00

€ 0.06 Each (On a Reel of 4000) (inc. VAT)

TDK 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

€ 200.00

€ 0.05 Each (On a Reel of 4000) (ex VAT)

€ 238.00

€ 0.06 Each (On a Reel of 4000) (inc. VAT)

TDK 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

2pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China