E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 242-7468PBrand: TDKManufacturers Part No.: CGA3E2X7R1H333K080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

33nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

33nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R