Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-4924Brand: TDKManufacturers Part No.: CGA4F4C0G2W222J085AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2.2nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Stock information temporarily unavailable.

€ 400.00

€ 0.10 Each (On a Reel of 4000) (ex VAT)

€ 476.00

€ 0.119 Each (On a Reel of 4000) (inc. VAT)

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

€ 400.00

€ 0.10 Each (On a Reel of 4000) (ex VAT)

€ 476.00

€ 0.119 Each (On a Reel of 4000) (inc. VAT)

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

2.2nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1