E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 242-7494Brand: TDKManufacturers Part No.: CGA4J1X7S1E106K125AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Stock information temporarily unavailable.

€ 4.95

€ 0.99 Each (In a Pack of 5) (ex VAT)

€ 5.89

€ 1.178 Each (In a Pack of 5) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Select packaging type

€ 4.95

€ 0.99 Each (In a Pack of 5) (ex VAT)

€ 5.89

€ 1.178 Each (In a Pack of 5) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 0.99€ 4.95
10 - 20€ 0.60€ 3.00
25 - 45€ 0.57€ 2.85
50+€ 0.52€ 2.60

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S