TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD

RS Stock No.: 915-5288PBrand: TDKManufacturers Part No.: CGA4J3X7T2E104M125AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

TDK CGA Automotive 0805, X6T, X7T and X7S Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

€ 72.50

€ 0.29 Each (Supplied on a Reel) (ex VAT)

€ 86.28

€ 0.345 Each (Supplied on a Reel) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
Select packaging type

€ 72.50

€ 0.29 Each (Supplied on a Reel) (ex VAT)

€ 86.28

€ 0.345 Each (Supplied on a Reel) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 450€ 0.29€ 14.50
500 - 1200€ 0.26€ 13.00
1250 - 2450€ 0.23€ 11.50
2500+€ 0.21€ 10.50

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

TDK CGA Automotive 0805, X6T, X7T and X7S Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.