TDK 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

RS Stock No.: 915-5452PBrand: TDKManufacturers Part No.: CGA6P4C0G2J333J250AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

33nF

Voltage

630V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 1210 series, C0G Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

€ 62.50

Each (Supplied on a Reel) (ex VAT)

€ 74.38

Each (Supplied on a Reel) (inc. VAT)

TDK 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
Select packaging type

€ 62.50

Each (Supplied on a Reel) (ex VAT)

€ 74.38

Each (Supplied on a Reel) (inc. VAT)

TDK 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

33nF

Voltage

630V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 1210 series, C0G Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance