Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TDK 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, Push In, Solder

RS Stock No.: 242-7598Brand: TDKManufacturers Part No.: FG28C0G1H470JNT06
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Package/Case

FG28

Mounting Type

Push In, Solder

Dielectric

C0G

Stock information temporarily unavailable.

€ 9.00

€ 0.18 Each (In a Pack of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Pack of 50) (inc. VAT)

TDK 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, Push In, Solder
Select packaging type

€ 9.00

€ 0.18 Each (In a Pack of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Pack of 50) (inc. VAT)

TDK 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, Push In, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.18€ 9.00
250 - 450€ 0.13€ 6.50
500 - 950€ 0.10€ 5.00
1000+€ 0.10€ 5.00

Technical Document

Specifications

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Package/Case

FG28

Mounting Type

Push In, Solder

Dielectric

C0G