E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1500Ω impedance at 100 MHz

RS Stock No.: 109-4157Brand: TDKManufacturers Part No.: MMZ2012Y152BT000
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

1500Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

0.40Ω

Height

0.85mm

Material

Y

Series

MMZ

Application

Signal Line

Country of Origin

Japan

Product details

TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors

Size standardized for use by automatic assembly equipment there is no preferred orientation
Electroplated terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1500Ω impedance at 100 MHz

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1500Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

1500Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

0.40Ω

Height

0.85mm

Material

Y

Series

MMZ

Application

Signal Line

Country of Origin

Japan

Product details

TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors

Size standardized for use by automatic assembly equipment there is no preferred orientation
Electroplated terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more