TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 7.8A Idc

RS Stock No.: 181-4835Brand: TDKManufacturers Part No.: SLF10165T-3R3N5R83PF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

3.3 μH

Maximum dc Current

7.8A

Package/Case

10165

Length

10.1mm

Depth

10.1mm

Height

6.5mm

Dimensions

10.1 x 10.1 x 6.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

12.5mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 300.00

€ 0.60 Each (On a Reel of 500) (ex VAT)

€ 357.00

€ 0.714 Each (On a Reel of 500) (inc. VAT)

TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 7.8A Idc

€ 300.00

€ 0.60 Each (On a Reel of 500) (ex VAT)

€ 357.00

€ 0.714 Each (On a Reel of 500) (inc. VAT)

TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 7.8A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

3.3 μH

Maximum dc Current

7.8A

Package/Case

10165

Length

10.1mm

Depth

10.1mm

Height

6.5mm

Dimensions

10.1 x 10.1 x 6.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

12.5mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more