E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.11A Idc

RS Stock No.: 181-4915Brand: TDKManufacturers Part No.: VLS252010CX-4R7M-1
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.11A

Package/Case

252010

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

235mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 460.00

€ 0.23 Each (On a Reel of 2000) (ex VAT)

€ 547.40

€ 0.274 Each (On a Reel of 2000) (inc. VAT)

TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.11A Idc

€ 460.00

€ 0.23 Each (On a Reel of 2000) (ex VAT)

€ 547.40

€ 0.274 Each (On a Reel of 2000) (inc. VAT)

TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.11A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.11A

Package/Case

252010

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

235mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more