E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK, VLS-EX-H, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc

RS Stock No.: 211-9536PBrand: TDKManufacturers Part No.: VLS5045EX-151M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

150 μH

Maximum dc Current

560mA

Package/Case

5045

Length

5mm

Depth

5.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

5.0 x 5.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

949mΩ

Series

VLS-EX-H

Core Material

Ferrite

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, VLS-EX-H, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, VLS-EX-H, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

150 μH

Maximum dc Current

560mA

Package/Case

5045

Length

5mm

Depth

5.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

5.0 x 5.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

949mΩ

Series

VLS-EX-H

Core Material

Ferrite

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more