TDK WR Wireless Charging Coil Receiver, 12.8 μH

RS Stock No.: 185-8192Brand: TDKManufacturers Part No.: WR301025-19M8-G
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

TDK

Inductance

12.8 μH

Function

Receiver

Maximum DC Resistance

1.27Ω

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

30 x 10 x 0.52mm

Width_SC_PC

10mm

Length

30mm

Height

0.52mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,389.76

€ 2.14 Each (In a Tray of 1584) (ex VAT)

€ 4,033.81

€ 2.547 Each (In a Tray of 1584) (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 12.8 μH

€ 3,389.76

€ 2.14 Each (In a Tray of 1584) (ex VAT)

€ 4,033.81

€ 2.547 Each (In a Tray of 1584) (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 12.8 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

12.8 μH

Function

Receiver

Maximum DC Resistance

1.27Ω

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

30 x 10 x 0.52mm

Width_SC_PC

10mm

Length

30mm

Height

0.52mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more