Technical Document
Specifications
Product details
TDSi SOLOgarde PROX Stand Alone Access Control System
TDSi SOLOgarde standalone access control provides both the installer and user an access control system which is easy to set up and operate. The control unit mounted on the secure side of the door is separate to the SOLOgarde reader providing maximum security.
SOLOgarde is programmed by using card packs (RS 133-1926)
• MIFARE smart card technology base offers markedly increased security over normal proximity methods
• Card programming through the reader provides an easy method of quickly putting the system into service
• Innovative hand held programmer for deletion of cards removes the need to manage and control shadow cards
• Offers a wide range of extra functions increasing system flexibility
• Dimensions Reader: 42 x 125 x 17 mm
• Weight Reader: 30 g
• Operating Environment: -20°C to +60°C, 0 %RH to 95 %RH (non-condensing)
• Power Supply: 10 V dc to 14 V dc at 100 mA maximum
• Capacity: 1000 cards
• Readers: 1 or 2 TDSi SOLOgarde readers
• Doors: 1
€ 280.50
€ 280.50 Each (ex VAT)
€ 333.80
€ 333.80 Each (inc. VAT)
1
€ 280.50
€ 280.50 Each (ex VAT)
€ 333.80
€ 333.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
TDSi SOLOgarde PROX Stand Alone Access Control System
TDSi SOLOgarde standalone access control provides both the installer and user an access control system which is easy to set up and operate. The control unit mounted on the secure side of the door is separate to the SOLOgarde reader providing maximum security.
SOLOgarde is programmed by using card packs (RS 133-1926)
• MIFARE smart card technology base offers markedly increased security over normal proximity methods
• Card programming through the reader provides an easy method of quickly putting the system into service
• Innovative hand held programmer for deletion of cards removes the need to manage and control shadow cards
• Offers a wide range of extra functions increasing system flexibility
• Dimensions Reader: 42 x 125 x 17 mm
• Weight Reader: 30 g
• Operating Environment: -20°C to +60°C, 0 %RH to 95 %RH (non-condensing)
• Power Supply: 10 V dc to 14 V dc at 100 mA maximum
• Capacity: 1000 cards
• Readers: 1 or 2 TDSi SOLOgarde readers
• Doors: 1