Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
17
You may be interested in
TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, CPC Series 1 SeriesBrand: TE Connectivity
€ 14.57Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Circular Connector, 9 Contacts, Cable Mount, Plug, Male
1
P.O.A.
Circular Connector, 9 Contacts, Cable Mount, Plug, Male
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, CPC Series 1 SeriesBrand: TE Connectivity
€ 14.57Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
17
You may be interested in
TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, CPC Series 1 SeriesBrand: TE Connectivity
€ 14.57Each (ex VAT)