Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
Pole Format
10P+E
Voltage Rating
400 V
Number Of Contacts
10
Product details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
€ 75.41
€ 75.41 Each (ex VAT)
€ 89.74
€ 89.74 Each (inc. VAT)
1
€ 75.41
€ 75.41 Each (ex VAT)
€ 89.74
€ 89.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
Pole Format
10P+E
Voltage Rating
400 V
Number Of Contacts
10
Product details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV