Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Silver
Maximum Operating Temperature
, +165 °C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs
50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details
TE Connectivity BNC RF Coaxial Connectors
€ 6.71
€ 6.71 Each (ex VAT)
€ 7.98
€ 7.98 Each (inc. VAT)
1
€ 6.71
€ 6.71 Each (ex VAT)
€ 7.98
€ 7.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 6.71 |
15 - 49 | € 6.00 |
50 - 99 | € 5.82 |
100 - 249 | € 5.61 |
250+ | € 5.43 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Silver
Maximum Operating Temperature
, +165 °C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs
50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details