Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, jack Panel Mount, 75Ω, Solder Termination, Straight Body

RS Stock No.: 394-0658Brand: TE ConnectivityManufacturers Part No.: 1-1337493-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 2GHz

Body Plating

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Silver

Product details

Bulkhead sockets

TE Connectivity BNC Silver Plated

Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Panel Mount, 75Ω, Solder Termination, Straight Body

P.O.A.

TE Connectivity, jack Panel Mount, 75Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 2GHz

Body Plating

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Silver

Product details

Bulkhead sockets

TE Connectivity BNC Silver Plated

Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.