Technical Document
Specifications
Brand
TE ConnectivityMaximum Coil Frequency
900MHz
Relay Type
RF Relay
Coil Resistance
574 Ω
Insertion Loss
-0.35 dB
Isolation
-80 dB
Contact Configuration
SPDT
Coil Voltage
9V dc
Mounting Type
PCB Mount
Country of Origin
Mexico
€ 4,988.62
€ 4,988.62 1 Reel of 400 (ex VAT)
€ 5,936.46
€ 5,936.46 1 Reel of 400 (inc. VAT)
TE Connectivity PCB Mount RF Relay, 9V dc Coil, 900MHz Max. Coil Freq., SPDT
1
€ 4,988.62
€ 4,988.62 1 Reel of 400 (ex VAT)
€ 5,936.46
€ 5,936.46 1 Reel of 400 (inc. VAT)
TE Connectivity PCB Mount RF Relay, 9V dc Coil, 900MHz Max. Coil Freq., SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Coil Frequency
900MHz
Relay Type
RF Relay
Coil Resistance
574 Ω
Insertion Loss
-0.35 dB
Isolation
-80 dB
Contact Configuration
SPDT
Coil Voltage
9V dc
Mounting Type
PCB Mount
Country of Origin
Mexico